Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar

293D686X06R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D686X06R3B2TE3TR-ND - Tape & Reel (TR) 718-293D686X06R3B2TE3CT-ND - Cut Tape (CT) 718-293D686X06R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X06R3B2TE3 |
Description | CAP TANT 68UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X06R3B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.37800 | $33.78 |
| 50 | $2.57000 | $128.50 |
| 100 | $2.32110 | $232.11 |
| 500 | $1.90240 | $951.20 |
| 1,000 | $1.77309 | $1,773.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.69995 | $3,399.90 |
| 4,000 | $1.61061 | $6,442.44 |
| 6,000 | $1.56585 | $9,395.10 |
| 10,000 | $1.51626 | $15,162.60 |
| 14,000 | $1.48725 | $20,821.50 |
| 20,000 | $1.45935 | $29,187.00 |
| 24,000 | $1.44614 | $34,707.36 |
| 48,000 | $1.40162 | $67,277.76 |
| 50,000 | $1.39924 | $69,962.00 |






