Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar

293D686X06R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D686X06R3B2TE3TR-ND - Tape & Reel (TR) 718-293D686X06R3B2TE3CT-ND - Cut Tape (CT) 718-293D686X06R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X06R3B2TE3 |
Description | CAP TANT 68UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X06R3B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X96R3B2TE3 | Vishay Sprague | 657 | 718-1156-1-ND | $5.76000 | Upgrade |
| TH3B686K6R3C1800 | Vishay Sprague | 0 | TH3B686K6R3C1800-ND | $2.26531 | Upgrade |
| TH3B686M6R3D1800 | Vishay Sprague | 0 | TH3B686M6R3D1800-ND | $2.12833 | Upgrade |
| 593D686X06R3B2TE3 | Vishay Sprague | 0 | 593D686X06R3B2TE3-ND | $2.55598 | Similar |
| TR3B686M6R3C0250 | Vishay Sprague | 0 | TR3B686M6R3C0250-ND | $4.61243 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.71600 | $37.16 |
| 50 | $2.83800 | $141.90 |
| 100 | $2.56840 | $256.84 |
| 500 | $2.11128 | $1,055.64 |
| 1,000 | $1.97020 | $1,970.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.85407 | $3,708.14 |
| 4,000 | $1.75848 | $7,033.92 |
| 6,000 | $1.71062 | $10,263.72 |
| 10,000 | $1.65755 | $16,575.50 |
| 14,000 | $1.62653 | $22,771.42 |
| 20,000 | $1.59669 | $31,933.80 |






