Upgrade
Similar
Similar
Direct
Direct
Similar

293D686X0004B2TE3 | |
|---|---|
DigiKey Part Number | 293D686X0004B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D686X0004B2TE3 |
Description | CAP TANT 68UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X0004B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X9004B2TE3 | Vishay Sprague | 0 | 293D686X9004B2TE3-ND | $2.03680 | Upgrade |
| 593D686X0004B2TE3 | Vishay Sprague | 0 | 593D686X0004B2TE3-ND | $2.55598 | Similar |
| TR3B686M004C0500 | Vishay Sprague | 0 | TR3B686M004C0500-ND | $3.15780 | Similar |
| T491B686M004AT | KEMET | 0 | T491B686M004AT-ND | $1.64332 | Direct |
| TAJB686M004RNJ | KYOCERA AVX | 0 | TAJB686M004RNJ-ND | $4.20579 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.03680 | $4,073.60 |





