
293D685X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D685X96R3B2TE3TR-ND - Tape & Reel (TR) 718-293D685X96R3B2TE3CT-ND - Cut Tape (CT) 718-293D685X96R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X96R3B2TE3 |
Description | CAP TANT 6.8UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X96R3B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 3.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B685K006AT | KEMET | 10,885 | 399-10151-1-ND | $4.69000 | Direct |
| T491B685K010AT | KEMET | 1,712 | 399-3727-1-ND | $4.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.60600 | $26.06 |
| 50 | $1.95680 | $97.84 |
| 100 | $1.75530 | $175.53 |
| 500 | $1.41656 | $708.28 |
| 1,000 | $1.31190 | $1,311.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.22579 | $2,451.58 |
| 4,000 | $1.15496 | $4,619.84 |
| 6,000 | $1.11948 | $6,716.88 |
| 10,000 | $1.08017 | $10,801.70 |
| 14,000 | $1.05719 | $14,800.66 |
| 20,000 | $1.03509 | $20,701.80 |

