
293D685X9010A2TE3 | |
---|---|
DigiKey Part Number | 718-293D685X9010A2TE3TR-ND - Tape & Reel (TR) 718-293D685X9010A2TE3CT-ND - Cut Tape (CT) 718-293D685X9010A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9010A2TE3 |
Description | CAP TANT 6.8UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9010A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.80600 | $18.06 |
50 | $1.33180 | $66.59 |
100 | $1.18650 | $118.65 |
500 | $0.93984 | $469.92 |
1,000 | $0.86388 | $863.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.81737 | $1,634.74 |
4,000 | $0.76492 | $3,059.68 |
6,000 | $0.73866 | $4,431.96 |
10,000 | $0.70956 | $7,095.60 |
14,000 | $0.69256 | $9,695.84 |
20,000 | $0.67619 | $13,523.80 |
24,000 | $0.66844 | $16,042.56 |
48,000 | $0.64233 | $30,831.84 |
50,000 | $0.64095 | $32,047.50 |