TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X9025B2TE3

DigiKey Part Number
718-293D685X9025B2TE3TR-ND - Tape & Reel (TR)
718-293D685X9025B2TE3CT-ND - Cut Tape (CT)
718-293D685X9025B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D685X9025B2TE3
Description
CAP TANT 6.8UF 10% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D685X9025B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.77700$37.77
50$2.89020$144.51
100$2.61770$261.77
500$2.15720$1,078.60
1,000$2.01490$2,014.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.93575$3,871.50
4,000$1.83748$7,349.92
6,000$1.78825$10,729.50
10,000$1.73368$17,336.80
14,000$1.70178$23,824.92
20,000$1.67110$33,422.00
24,000$1.65655$39,757.20
48,000$1.60757$77,163.36
50,000$1.60497$80,248.50
Manufacturers Standard Package