293D685X0020C2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 880
Unit Price: $4.43000
Datasheet

Direct


KEMET
In Stock: 877
Unit Price: $5.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.23947
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.13480
Datasheet

Upgrade


KEMET
In Stock: 1,166
Unit Price: $5.91000
Datasheet

Upgrade


KEMET
In Stock: 1,500
Unit Price: $8.21000
Datasheet

Upgrade


KEMET
In Stock: 1,103
Unit Price: $6.16000
Datasheet

Upgrade


KEMET
In Stock: 576
Unit Price: $6.24000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.51080
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.51080
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.34936
Datasheet
6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X0020C2TE3

DigiKey Part Number
293D685X0020C2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D685X0020C2TE3
Description
CAP TANT 6.8UF 20% 20V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D685X0020C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.51640$758.20
Manufacturers Standard Package