
293D684X9035B2TE3 | |
---|---|
DigiKey Part Number | 718-293D684X9035B2TE3TR-ND - Tape & Reel (TR) 718-293D684X9035B2TE3CT-ND - Cut Tape (CT) 718-293D684X9035B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D684X9035B2TE3 |
Description | CAP TANT 0.68UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D684X9035B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.42200 | $24.22 |
50 | $1.81140 | $90.57 |
100 | $1.62410 | $162.41 |
500 | $1.30752 | $653.76 |
1,000 | $1.20973 | $1,209.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.15192 | $2,303.84 |
4,000 | $1.08445 | $4,337.80 |
6,000 | $1.05064 | $6,303.84 |
10,000 | $1.01318 | $10,131.80 |
14,000 | $0.99129 | $13,878.06 |
20,000 | $0.97022 | $19,404.40 |
24,000 | $0.96025 | $23,046.00 |
48,000 | $0.92663 | $44,478.24 |
50,000 | $0.92485 | $46,242.50 |