
293D684X9035A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D684X9035A2TE3TR-ND - Tape & Reel (TR) 718-293D684X9035A2TE3CT-ND - Cut Tape (CT) 718-293D684X9035A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D684X9035A2TE3 |
Description | CAP TANT 0.68UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D684X9035A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.58280 | $79.14 |
| 100 | $1.41550 | $141.55 |
| 500 | $1.13174 | $565.87 |
| 1,000 | $1.04429 | $1,044.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.99175 | $1,983.50 |
| 4,000 | $0.93138 | $3,725.52 |
| 6,000 | $0.90115 | $5,406.90 |
| 10,000 | $0.86765 | $8,676.50 |
| 14,000 | $0.84806 | $11,872.84 |
| 20,000 | $0.82922 | $16,584.40 |
| 24,000 | $0.82029 | $19,686.96 |
| 48,000 | $0.79023 | $37,931.04 |
| 50,000 | $0.78863 | $39,431.50 |

