
293D476X9016C2TE3 | |
|---|---|
DigiKey Part Number | 718-1089-2-ND - Tape & Reel (TR) 718-1089-1-ND - Cut Tape (CT) 718-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X9016C2TE3 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X9016C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495C476K016ATE350 | KEMET | 1,349 | 399-4970-1-ND | $18.99000 | Similar |
| TAJW476K016RNJ | KYOCERA AVX | 9,073 | 478-TAJW476K016RNJCT-ND | $17.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.13000 | $51.30 |
| 50 | $3.98580 | $199.29 |
| 100 | $3.63310 | $363.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.03620 | $1,518.10 |
| 1,000 | $2.85155 | $2,851.55 |
| 1,500 | $2.75913 | $4,138.69 |
| 2,500 | $2.65673 | $6,641.82 |
| 3,500 | $2.59687 | $9,089.05 |
| 5,000 | $2.53926 | $12,696.30 |

