
293D476X9010C2TE3 | |
---|---|
DigiKey Part Number | 718-1087-2-ND - Tape & Reel (TR) 718-1087-1-ND - Cut Tape (CT) 718-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X9010C2TE3 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X9010C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.21100 | $32.11 |
50 | $2.43540 | $121.77 |
100 | $2.19810 | $219.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.83220 | $916.10 |
1,000 | $1.70559 | $1,705.59 |
1,500 | $1.64215 | $2,463.22 |
2,500 | $1.57191 | $3,929.77 |
3,500 | $1.53088 | $5,358.08 |
5,000 | $1.49140 | $7,457.00 |
6,000 | $1.47270 | $8,836.20 |
12,000 | $1.40971 | $16,916.52 |
12,500 | $1.40637 | $17,579.62 |