
293D475X96R3A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X96R3A2TE3TR-ND - Tape & Reel (TR) 718-293D475X96R3A2TE3CT-ND - Cut Tape (CT) 718-293D475X96R3A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X96R3A2TE3 |
Description | CAP TANT 4.7UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X96R3A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 5.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.85000 | $18.50 |
| 50 | $1.36320 | $68.16 |
| 100 | $1.21430 | $121.43 |
| 500 | $0.96158 | $480.79 |
| 1,000 | $0.88365 | $883.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.81956 | $1,639.12 |
| 4,000 | $0.76684 | $3,067.36 |
| 6,000 | $0.74046 | $4,442.76 |
| 10,000 | $0.71121 | $7,112.10 |
| 14,000 | $0.69412 | $9,717.68 |
| 20,000 | $0.67768 | $13,553.60 |

