
293D475X9025A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X9025A2TE3TR-ND - Tape & Reel (TR) 718-293D475X9025A2TE3CT-ND - Cut Tape (CT) 718-293D475X9025A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9025A2TE3 |
Description | 293D475X9025A2TE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA475K025RNJ | KYOCERA AVX | 19 | 478-11053-1-ND | $3.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.78200 | $37.82 |
| 50 | $2.88900 | $144.45 |
| 100 | $2.61530 | $261.53 |
| 500 | $2.15206 | $1,076.03 |
| 1,000 | $2.00884 | $2,008.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89107 | $3,782.14 |
| 4,000 | $1.79412 | $7,176.48 |
| 6,000 | $1.74555 | $10,473.30 |
| 10,000 | $1.69173 | $16,917.30 |
| 14,000 | $1.66027 | $23,243.78 |
| 20,000 | $1.63000 | $32,600.00 |

