
293D475X9020C2TE3 | |
---|---|
DigiKey Part Number | 718-1081-2-ND - Tape & Reel (TR) 718-1081-1-ND - Cut Tape (CT) 718-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9020C2TE3 |
Description | CAP TANT 4.7UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9020C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.91500 | $29.15 |
50 | $2.20220 | $110.11 |
100 | $1.98300 | $198.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.64482 | $822.41 |
1,000 | $1.52807 | $1,528.07 |
1,500 | $1.46961 | $2,204.41 |
2,500 | $1.40480 | $3,512.00 |
3,500 | $1.36694 | $4,784.29 |
5,000 | $1.33054 | $6,652.70 |
6,000 | $1.31330 | $7,879.80 |
12,000 | $1.25520 | $15,062.40 |
12,500 | $1.25212 | $15,651.50 |