
293D475X9016B2TE3 | |
---|---|
DigiKey Part Number | 718-1149-2-ND - Tape & Reel (TR) 718-1149-1-ND - Cut Tape (CT) 718-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9016B2TE3 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9016B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.14300 | $21.43 |
50 | $1.59120 | $79.56 |
100 | $1.42210 | $142.21 |
500 | $1.13756 | $568.78 |
1,000 | $1.04961 | $1,049.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99682 | $1,993.64 |
4,000 | $0.93610 | $3,744.40 |
6,000 | $0.90570 | $5,434.20 |
10,000 | $0.87202 | $8,720.20 |
14,000 | $0.85232 | $11,932.48 |
20,000 | $0.83338 | $16,667.60 |
24,000 | $0.82441 | $19,785.84 |
48,000 | $0.79418 | $38,120.64 |
50,000 | $0.79258 | $39,629.00 |