
293D475X0035D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X0035D2TE3TR-ND - Tape & Reel (TR) 718-293D475X0035D2TE3CT-ND - Cut Tape (CT) 718-293D475X0035D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0035D2TE3 |
Description | CAP TANT 4.7UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0035D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475M035AT | KEMET | 143 | 399-8387-1-ND | $12.58000 | Direct |
| TAJD475M035RNJ | KYOCERA AVX | 91 | 478-3934-1-ND | $8.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.86700 | $48.67 |
| 50 | $3.76880 | $188.44 |
| 100 | $3.43000 | $343.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.85878 | $1,429.39 |
| 1,000 | $2.68218 | $2,682.18 |
| 1,500 | $2.59377 | $3,890.66 |
| 2,500 | $2.49582 | $6,239.55 |
| 3,500 | $2.43852 | $8,534.82 |
| 5,000 | $2.38343 | $11,917.15 |

