
293D475X0025B2TE3 | |
---|---|
DigiKey Part Number | 718-293D475X0025B2TE3TR-ND - Tape & Reel (TR) 718-293D475X0025B2TE3CT-ND - Cut Tape (CT) 718-293D475X0025B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0025B2TE3 |
Description | CAP TANT 4.7UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0025B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.08700 | $30.87 |
50 | $2.33620 | $116.81 |
100 | $2.10660 | $210.66 |
500 | $1.71752 | $858.76 |
1,000 | $1.59734 | $1,597.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.52836 | $3,056.72 |
4,000 | $1.44540 | $5,781.60 |
6,000 | $1.40386 | $8,423.16 |
10,000 | $1.35782 | $13,578.20 |
14,000 | $1.33090 | $18,632.60 |
20,000 | $1.30500 | $26,100.00 |
24,000 | $1.29273 | $31,025.52 |
48,000 | $1.25140 | $60,067.20 |
50,000 | $1.24921 | $62,460.50 |