TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X0020B2TE3

DigiKey Part Number
718-293D475X0020B2TE3TR-ND - Tape & Reel (TR)
718-293D475X0020B2TE3CT-ND - Cut Tape (CT)
718-293D475X0020B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X0020B2TE3
Description
CAP TANT 4.7UF 20% 20V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X0020B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.14300$21.43
50$1.59120$79.56
100$1.42210$142.21
500$1.13756$568.78
1,000$1.04961$1,049.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.99682$1,993.64
4,000$0.93610$3,744.40
6,000$0.90570$5,434.20
10,000$0.87202$8,720.20
14,000$0.85232$11,932.48
20,000$0.83338$16,667.60
24,000$0.82441$19,785.84
48,000$0.79418$38,120.64
50,000$0.79258$39,629.00
Manufacturers Standard Package