
293D474X9050B2TE3 | |
---|---|
DigiKey Part Number | 718-293D474X9050B2TE3TR-ND - Tape & Reel (TR) 718-293D474X9050B2TE3CT-ND - Cut Tape (CT) 718-293D474X9050B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D474X9050B2TE3 |
Description | CAP TANT 0.47UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 8.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D474X9050B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.29300 | $32.93 |
50 | $2.50100 | $125.05 |
100 | $2.25720 | $225.72 |
500 | $1.84732 | $923.66 |
1,000 | $1.72053 | $1,720.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.64857 | $3,297.14 |
4,000 | $1.56101 | $6,244.04 |
6,000 | $1.51717 | $9,103.02 |
10,000 | $1.46857 | $14,685.70 |
14,000 | $1.44015 | $20,162.10 |
20,000 | $1.41283 | $28,256.60 |
24,000 | $1.39987 | $33,596.88 |
48,000 | $1.35624 | $65,099.52 |
50,000 | $1.35393 | $67,696.50 |