
293D474X0035B2TE3 | |
---|---|
DigiKey Part Number | 718-293D474X0035B2TE3TR-ND - Tape & Reel (TR) 718-293D474X0035B2TE3CT-ND - Cut Tape (CT) 718-293D474X0035B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D474X0035B2TE3 |
Description | CAP TANT 0.47UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D474X0035B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.84100 | $28.41 |
50 | $2.13980 | $106.99 |
100 | $1.92550 | $192.55 |
500 | $1.56354 | $781.77 |
1,000 | $1.45162 | $1,451.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.38676 | $2,773.52 |
4,000 | $1.30949 | $5,237.96 |
6,000 | $1.27082 | $7,624.92 |
10,000 | $1.22794 | $12,279.40 |
14,000 | $1.20287 | $16,840.18 |
20,000 | $1.17875 | $23,575.00 |
24,000 | $1.16733 | $28,015.92 |
48,000 | $1.12884 | $54,184.32 |
50,000 | $1.12680 | $56,340.00 |