
293D336X9020D2TE3 | |
|---|---|
DigiKey Part Number | 718-1079-2-ND - Tape & Reel (TR) 718-1079-1-ND - Cut Tape (CT) 718-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9020D2TE3 |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9020D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $4.69900 | $46.99 |
| 50 | $3.64200 | $182.10 |
| 100 | $3.31480 | $331.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.81876 | $1,409.38 |
| 1,000 | $2.64474 | $2,644.74 |
| 1,500 | $2.55763 | $3,836.45 |
| 2,500 | $2.46109 | $6,152.73 |
| 3,500 | $2.40468 | $8,416.38 |
| 5,000 | $2.35040 | $11,752.00 |
| 6,000 | $2.32468 | $13,948.08 |
| 12,000 | $2.23807 | $26,856.84 |
| 12,500 | $2.23346 | $27,918.25 |

