6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X9016C2TE3

DigiKey Part Number
718-1077-2-ND - Tape & Reel (TR)
718-1077-1-ND - Cut Tape (CT)
718-1077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D336X9016C2TE3
Description
CAP TANT 33UF 10% 16V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D336X9016C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,718
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.26800$32.68
50$2.48140$124.07
100$2.24000$224.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.86882$934.41
1,000$1.74032$1,740.32
1,500$1.67592$2,513.88
2,500$1.60466$4,011.65
3,500$1.56302$5,470.57
5,000$1.52294$7,614.70
6,000$1.50395$9,023.70
12,000$1.44003$17,280.36
12,500$1.43663$17,957.88
Manufacturers Standard Package