
293D336X9016C2TE3 | |
---|---|
DigiKey Part Number | 718-1077-2-ND - Tape & Reel (TR) 718-1077-1-ND - Cut Tape (CT) 718-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9016C2TE3 |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9016C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26800 | $32.68 |
50 | $2.48140 | $124.07 |
100 | $2.24000 | $224.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.86882 | $934.41 |
1,000 | $1.74032 | $1,740.32 |
1,500 | $1.67592 | $2,513.88 |
2,500 | $1.60466 | $4,011.65 |
3,500 | $1.56302 | $5,470.57 |
5,000 | $1.52294 | $7,614.70 |
6,000 | $1.50395 | $9,023.70 |
12,000 | $1.44003 | $17,280.36 |
12,500 | $1.43663 | $17,957.88 |