
293D336X0010D2TE3 | |
---|---|
DigiKey Part Number | 718-293D336X0010D2TE3TR-ND - Tape & Reel (TR) 718-293D336X0010D2TE3CT-ND - Cut Tape (CT) 718-293D336X0010D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X0010D2TE3 |
Description | CAP TANT 33UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X0010D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.45000 | $44.50 |
50 | $3.43880 | $171.94 |
100 | $3.12590 | $312.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.64952 | $1,324.76 |
1,000 | $2.48309 | $2,483.09 |
1,500 | $2.39969 | $3,599.54 |
2,500 | $2.30732 | $5,768.30 |
3,500 | $2.25331 | $7,886.59 |
5,000 | $2.20137 | $11,006.85 |
6,000 | $2.17676 | $13,060.56 |
12,000 | $2.09387 | $25,126.44 |
12,500 | $2.08947 | $26,118.38 |