
293D336X0010C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D336X0010C2TE3TR-ND - Tape & Reel (TR) 718-293D336X0010C2TE3CT-ND - Cut Tape (CT) 718-293D336X0010C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X0010C2TE3 |
Description | CAP TANT 33UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X0010C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D336X9010C2TE3 | Vishay Sprague | 506 | 718-1075-1-ND | $5.18000 | Upgrade |
| T491C336M010AT | KEMET | 696 | 399-8352-1-ND | $6.08000 | Direct |
| TAJC336M010RNJ | KYOCERA AVX | 1,100 | 478-TAJC336M010RNJCT-ND | $7.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.11600 | $31.16 |
| 50 | $2.35460 | $117.73 |
| 100 | $2.12110 | $212.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.72800 | $864.00 |
| 1,000 | $1.60640 | $1,606.40 |
| 1,500 | $1.54559 | $2,318.39 |
| 2,500 | $1.47819 | $3,695.47 |
| 3,500 | $1.43879 | $5,035.77 |
| 5,000 | $1.40091 | $7,004.55 |

