
293D335X9035C2TE3 | |
---|---|
DigiKey Part Number | 718-1074-2-ND - Tape & Reel (TR) 718-1074-1-ND - Cut Tape (CT) 718-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D335X9035C2TE3 |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D335X9035C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $3.82000 | $38.20 |
50 | $2.92560 | $146.28 |
100 | $2.65070 | $265.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.22940 | $1,114.70 |
1,000 | $2.08278 | $2,082.78 |
1,500 | $2.00937 | $3,014.06 |
2,500 | $1.92803 | $4,820.07 |
3,500 | $1.88047 | $6,581.65 |
5,000 | $1.83473 | $9,173.65 |
6,000 | $1.81307 | $10,878.42 |
12,000 | $1.74008 | $20,880.96 |
12,500 | $1.73621 | $21,702.62 |