
293D335X9020A2TE3 | |
---|---|
DigiKey Part Number | 718-293D335X9020A2TE3TR-ND - Tape & Reel (TR) 718-293D335X9020A2TE3CT-ND - Cut Tape (CT) 718-293D335X9020A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D335X9020A2TE3 |
Description | CAP TANT 3.3UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D335X9020A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.34000 | $23.40 |
50 | $1.75060 | $87.53 |
100 | $1.56750 | $156.75 |
500 | $1.25990 | $629.95 |
1,000 | $1.16481 | $1,164.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.10841 | $2,216.82 |
4,000 | $1.04278 | $4,171.12 |
6,000 | $1.00993 | $6,059.58 |
10,000 | $0.97350 | $9,735.00 |
14,000 | $0.95222 | $13,331.08 |
20,000 | $0.93175 | $18,635.00 |
24,000 | $0.92205 | $22,129.20 |
48,000 | $0.88936 | $42,689.28 |
50,000 | $0.88764 | $44,382.00 |