vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X9020A2TE3

DigiKey Part Number
718-293D335X9020A2TE3TR-ND - Tape & Reel (TR)
718-293D335X9020A2TE3CT-ND - Cut Tape (CT)
718-293D335X9020A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X9020A2TE3
Description
CAP TANT 3.3UF 10% 20V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X9020A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
5.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,580
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.34000$23.40
50$1.75060$87.53
100$1.56750$156.75
500$1.25990$629.95
1,000$1.16481$1,164.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.10841$2,216.82
4,000$1.04278$4,171.12
6,000$1.00993$6,059.58
10,000$0.97350$9,735.00
14,000$0.95222$13,331.08
20,000$0.93175$18,635.00
24,000$0.92205$22,129.20
48,000$0.88936$42,689.28
50,000$0.88764$44,382.00
Manufacturers Standard Package