Upgrade
Upgrade
Direct
Similar

293D334X9025A2TE3 | |
|---|---|
DigiKey Part Number | 293D334X9025A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D334X9025A2TE3 |
Description | CAP TANT 0.33UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D334X9025A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 13Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D334X5035A2TE3 | Vishay Sprague | 0 | 293D334X5035A2TE3-ND | $1.89107 | Upgrade |
| 293D334X9035A2TE3 | Vishay Sprague | 4,823 | 718-1141-1-ND | $4.44000 | Upgrade |
| T491A334K025AT | KEMET | 10,793 | 399-10123-1-ND | $3.70000 | Direct |
| T494A334K025AT | KEMET | 1,926 | 399-9453-1-ND | $6.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24170 | $2,483.40 |




