
293D226X96R3C2TE3 | |
---|---|
DigiKey Part Number | 718-1816-2-ND - Tape & Reel (TR) 718-1816-1-ND - Cut Tape (CT) 718-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X96R3C2TE3 |
Description | CAP TANT 22UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X96R3C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.72500 | $27.25 |
50 | $2.05140 | $102.57 |
100 | $1.84400 | $184.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.52374 | $761.87 |
1,000 | $1.41343 | $1,413.43 |
1,500 | $1.35823 | $2,037.35 |
2,500 | $1.29707 | $3,242.67 |
3,500 | $1.26128 | $4,414.48 |
5,000 | $1.22690 | $6,134.50 |
6,000 | $1.21060 | $7,263.60 |
12,000 | $1.15573 | $13,868.76 |
12,500 | $1.15282 | $14,410.25 |