
293D226X9035D2TE3 | |
---|---|
DigiKey Part Number | 718-1071-2-ND - Tape & Reel (TR) 718-1071-1-ND - Cut Tape (CT) 718-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9035D2TE3 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9035D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.95500 | $69.55 |
50 | $5.49480 | $274.74 |
100 | $5.04400 | $504.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.36940 | $2,184.70 |
1,000 | $4.12939 | $4,129.39 |
1,500 | $4.00927 | $6,013.90 |
2,500 | $3.87605 | $9,690.12 |
3,500 | $3.79817 | $13,293.59 |
5,000 | $3.72326 | $18,616.30 |
6,000 | $3.68777 | $22,126.62 |
12,000 | $3.56821 | $42,818.52 |
12,500 | $3.56186 | $44,523.25 |