
293D226X9025D8T | |
---|---|
DigiKey Part Number | 718-293D226X9025D8TTR-ND - Tape & Reel (TR) 718-293D226X9025D8TCT-ND - Cut Tape (CT) 718-293D226X9025D8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9025D8T |
Description | 293D226X9025D8T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $11.44600 | $114.46 |
50 | $9.27360 | $463.68 |
100 | $8.60270 | $860.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.61882 | $3,809.41 |
1,000 | $7.26107 | $7,261.07 |
1,500 | $7.08182 | $10,622.73 |
2,500 | $6.88318 | $17,207.95 |
3,500 | $6.76706 | $23,684.71 |
5,000 | $6.65531 | $33,276.55 |
6,000 | $6.60236 | $39,614.16 |
12,000 | $6.42397 | $77,087.64 |
12,500 | $6.41452 | $80,181.50 |