
293D226X9025C2TE3 | |
---|---|
DigiKey Part Number | 718-293D226X9025C2TE3TR-ND - Tape & Reel (TR) 718-293D226X9025C2TE3CT-ND - Cut Tape (CT) 718-293D226X9025C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9025C2TE3 |
Description | TANTALUM CAP 22000000 PF 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9025C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.29700 | $42.97 |
50 | $3.30920 | $165.46 |
100 | $3.00630 | $300.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.54352 | $1,271.76 |
1,000 | $2.38185 | $2,381.85 |
1,500 | $2.30095 | $3,451.42 |
2,500 | $2.21125 | $5,528.12 |
3,500 | $2.15881 | $7,555.84 |
5,000 | $2.10838 | $10,541.90 |
6,000 | $2.08448 | $12,506.88 |
12,000 | $2.00401 | $24,048.12 |
12,500 | $1.99974 | $24,996.75 |