
293D226X9020B2TE3 | |
---|---|
DigiKey Part Number | 718-1742-2-ND - Tape & Reel (TR) 718-1742-1-ND - Cut Tape (CT) 718-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9020B2TE3 |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9020B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.32500 | $33.25 |
50 | $2.52900 | $126.45 |
100 | $2.28350 | $228.35 |
500 | $1.86932 | $934.66 |
1,000 | $1.74147 | $1,741.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.39078 | $2,781.56 |
4,000 | $1.31719 | $5,268.76 |
6,000 | $1.28031 | $7,681.86 |
10,000 | $1.23945 | $12,394.50 |
14,000 | $1.21556 | $17,017.84 |
20,000 | $1.20291 | $24,058.20 |