
293D226X9016B2TE3 | |
|---|---|
DigiKey Part Number | 718-1138-2-ND - Tape & Reel (TR) 718-1138-1-ND - Cut Tape (CT) 718-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9016B2TE3 |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9016B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B226K016AT | KEMET | 3 | 399-8312-1-ND | $994.00000 | Direct |
| TAJB226K016RNJ | KYOCERA AVX | 16,637 | 478-1682-1-ND | $642.00000 | Direct |
| TPSB226K016R0400 | KYOCERA AVX | 7,614 | 478-9065-1-ND | $1,773.00000 | Similar |
| TPSB226K016R0600 | KYOCERA AVX | 21,160 | 478-1758-1-ND | $978.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.24700 | $32.47 |
| 50 | $2.46320 | $123.16 |
| 100 | $2.22140 | $222.14 |
| 500 | $1.81400 | $907.00 |
| 1,000 | $1.68796 | $1,687.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.58424 | $3,168.48 |
| 4,000 | $1.49890 | $5,995.60 |
| 6,000 | $1.45618 | $8,737.08 |
| 10,000 | $1.40881 | $14,088.10 |
| 14,000 | $1.38111 | $19,335.54 |
| 20,000 | $1.35448 | $27,089.60 |

