
293D226X9010C2TE3 | |
---|---|
DigiKey Part Number | 718-1065-2-ND - Tape & Reel (TR) 718-1065-1-ND - Cut Tape (CT) 718-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9010C2TE3 |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9010C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.47224 | $736.12 |
1,000 | $1.36475 | $1,364.75 |
1,500 | $1.31097 | $1,966.45 |
2,500 | $1.25139 | $3,128.47 |
3,500 | $1.21657 | $4,257.99 |
5,000 | $1.18307 | $5,915.35 |
6,000 | $1.16721 | $7,003.26 |
12,000 | $1.11379 | $13,365.48 |
12,500 | $1.11096 | $13,887.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.64400 | $26.44 |
50 | $1.98700 | $99.35 |
100 | $1.78430 | $178.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.65100 | $26.51 |
50 | $1.99220 | $99.61 |
100 | $1.78880 | $178.88 |