
293D225X96R3A2TE3 | |
---|---|
DigiKey Part Number | 718-293D225X96R3A2TE3TR-ND - Tape & Reel (TR) 718-293D225X96R3A2TE3CT-ND - Cut Tape (CT) 718-293D225X96R3A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X96R3A2TE3 |
Description | CAP TANT 2.2UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 7.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X96R3A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.22500 | $22.25 |
50 | $1.66020 | $83.01 |
100 | $1.48540 | $148.54 |
500 | $1.19026 | $595.13 |
1,000 | $1.09921 | $1,099.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.04477 | $2,089.54 |
4,000 | $0.98193 | $3,927.72 |
6,000 | $0.95048 | $5,702.88 |
10,000 | $0.91560 | $9,156.00 |
14,000 | $0.89522 | $12,533.08 |
20,000 | $0.87562 | $17,512.40 |
24,000 | $0.86632 | $20,791.68 |
48,000 | $0.83503 | $40,081.44 |
50,000 | $0.83337 | $41,668.50 |