
293D225X9050C2TE3 | |
---|---|
DigiKey Part Number | 718-293D225X9050C2TE3TR-ND - Tape & Reel (TR) 718-293D225X9050C2TE3CT-ND - Cut Tape (CT) 718-293D225X9050C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9050C2TE3 |
Description | CAP TANT 2.2UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9050C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.04300 | $60.43 |
50 | $4.73940 | $236.97 |
100 | $4.33790 | $433.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.73272 | $1,866.36 |
1,000 | $3.51866 | $3,518.66 |
1,500 | $3.41151 | $5,117.26 |
2,500 | $3.29274 | $8,231.85 |
3,500 | $3.22326 | $11,281.41 |
5,000 | $3.15647 | $15,782.35 |
6,000 | $3.12482 | $18,748.92 |
12,000 | $3.01821 | $36,218.52 |
12,500 | $3.01256 | $37,657.00 |