
293D225X9025A2TE3 | |
---|---|
DigiKey Part Number | 718-1134-2-ND - Tape & Reel (TR) 718-1134-1-ND - Cut Tape (CT) 718-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9025A2TE3 |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9025A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
50 | $1.80480 | $90.24 |
100 | $1.61760 | $161.76 |
500 | $1.30178 | $650.89 |
1,000 | $1.20431 | $1,204.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.14667 | $2,293.34 |
4,000 | $1.07940 | $4,317.60 |
6,000 | $1.04571 | $6,274.26 |
10,000 | $1.00839 | $10,083.90 |
14,000 | $0.98656 | $13,811.84 |
20,000 | $0.96557 | $19,311.40 |
24,000 | $0.95562 | $22,934.88 |
48,000 | $0.92212 | $44,261.76 |
50,000 | $0.92034 | $46,017.00 |