
293D225X0035C2TE3 | |
---|---|
DigiKey Part Number | 718-293D225X0035C2TE3TR-ND - Tape & Reel (TR) 718-293D225X0035C2TE3CT-ND - Cut Tape (CT) 718-293D225X0035C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X0035C2TE3 |
Description | CAP TANT 2.2UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X0035C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.01300 | $30.13 |
50 | $2.27940 | $113.97 |
100 | $2.05360 | $205.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.70608 | $853.04 |
1,000 | $1.58612 | $1,586.12 |
1,500 | $1.52599 | $2,288.99 |
2,500 | $1.45942 | $3,648.55 |
3,500 | $1.42053 | $4,971.86 |
5,000 | $1.38309 | $6,915.45 |
6,000 | $1.36537 | $8,192.22 |
12,000 | $1.30565 | $15,667.80 |
12,500 | $1.30248 | $16,281.00 |