Upgrade
Direct

293D225X0025C2TE3 | |
|---|---|
DigiKey Part Number | 293D225X0025C2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D225X0025C2TE3 |
Description | CAP TANT 2.2UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X0025C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 3.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D225X9025C2TE3 | Vishay Sprague | 0 | 293D225X9025C2TE3-ND | $1.95968 | Upgrade |
| T491C225M025AT | KEMET | 1,128 | 399-3741-1-ND | $6.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.95968 | $979.84 |



