Direct
Upgrade
Similar
Similar
Similar

293D156X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 293D156X96R3B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D156X96R3B2TE3 |
Description | CAP TANT 15UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X96R3B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B156K006AT | KEMET | 77 | 399-10142-1-ND | $4.60000 | Direct |
| T491B156K016AH | KEMET | 370 | 399-T491B156K016AHCT-ND | $7.65000 | Upgrade |
| T491T156K006AT | KEMET | 0 | 399-5170-2-ND | $4.03890 | Similar |
| TAJB156K006RNJ | KYOCERA AVX | 0 | TAJB156K006RNJ-ND | $1.85946 | Similar |
| TAJT156K006RNJ | KYOCERA AVX | 0 | TAJT156K006RNJ-ND | $3.15393 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70806 | $3,416.12 |




