
293D155X9050D2TE3 | |
---|---|
DigiKey Part Number | 718-1820-2-ND - Tape & Reel (TR) 718-1820-1-ND - Cut Tape (CT) 718-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D155X9050D2TE3 |
Description | CAP TANT 1.5UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X9050D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.70200 | $77.02 |
50 | $6.11720 | $305.86 |
100 | $5.62860 | $562.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.89852 | $2,449.26 |
1,000 | $4.63782 | $4,637.82 |
1,500 | $4.50729 | $6,760.94 |
2,500 | $4.36257 | $10,906.42 |
3,500 | $4.27800 | $14,973.00 |
5,000 | $4.19661 | $20,983.05 |
6,000 | $4.15806 | $24,948.36 |
12,000 | $4.02819 | $48,338.28 |
12,500 | $4.02128 | $50,266.00 |