
293D155X9035C2TE3 | |
---|---|
DigiKey Part Number | 718-1810-2-ND - Tape & Reel (TR) 718-1810-1-ND - Cut Tape (CT) 718-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D155X9035C2TE3 |
Description | CAP TANT 1.5UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X9035C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.63700 | $36.37 |
50 | $2.77860 | $138.93 |
100 | $2.51340 | $251.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.10892 | $1,054.46 |
1,000 | $1.96834 | $1,968.34 |
1,500 | $1.89795 | $2,846.93 |
2,500 | $1.81995 | $4,549.88 |
3,500 | $1.77435 | $6,210.23 |
5,000 | $1.73050 | $8,652.50 |
6,000 | $1.70972 | $10,258.32 |
12,000 | $1.63974 | $19,676.88 |
12,500 | $1.63603 | $20,450.38 |