vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D155X9016A2TE3

DigiKey Part Number
718-293D155X9016A2TE3TR-ND - Tape & Reel (TR)
718-293D155X9016A2TE3CT-ND - Cut Tape (CT)
718-293D155X9016A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D155X9016A2TE3
Description
CAP TANT 1.5UF 10% 16V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D155X9016A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
6.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,263
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.69100$16.91
50$1.24160$62.08
100$1.10440$110.44
500$0.87168$435.84
1,000$0.79992$799.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.75574$1,511.48
4,000$0.70625$2,825.00
6,000$0.68146$4,088.76
10,000$0.65400$6,540.00
14,000$0.63795$8,931.30
20,000$0.62252$12,450.40
24,000$0.61520$14,764.80
48,000$0.59057$28,347.36
50,000$0.58926$29,463.00
Manufacturers Standard Package