
293D155X9016A2TE3 | |
---|---|
DigiKey Part Number | 718-293D155X9016A2TE3TR-ND - Tape & Reel (TR) 718-293D155X9016A2TE3CT-ND - Cut Tape (CT) 718-293D155X9016A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D155X9016A2TE3 |
Description | CAP TANT 1.5UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X9016A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.69100 | $16.91 |
50 | $1.24160 | $62.08 |
100 | $1.10440 | $110.44 |
500 | $0.87168 | $435.84 |
1,000 | $0.79992 | $799.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.75574 | $1,511.48 |
4,000 | $0.70625 | $2,825.00 |
6,000 | $0.68146 | $4,088.76 |
10,000 | $0.65400 | $6,540.00 |
14,000 | $0.63795 | $8,931.30 |
20,000 | $0.62252 | $12,450.40 |
24,000 | $0.61520 | $14,764.80 |
48,000 | $0.59057 | $28,347.36 |
50,000 | $0.58926 | $29,463.00 |