Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Similar
Similar
Similar

293D155X0035B2TE3 | |
|---|---|
DigiKey Part Number | 293D155X0035B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D155X0035B2TE3 |
Description | CAP TANT 1.5UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X0035B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 4.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D155X9035B2TE3 | Vishay Sprague | 3,253 | 718-293D155X9035B2TE3CT-ND | $5.84000 | Upgrade |
| TH3B155K035D4200 | Vishay Sprague | 0 | TH3B155K035D4200-ND | $1.77249 | Upgrade |
| TH3B155M035D4200 | Vishay Sprague | 0 | TH3B155M035D4200-ND | $1.77249 | Upgrade |
| 593D155X0035B2TE3 | Vishay Sprague | 0 | 593D155X0035B2TE3-ND | $2.21393 | Similar |
| TR3B155M035C2000 | Vishay Sprague | 0 | TR3B155M035C2000-ND | $2.72695 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.09792 | $4,195.84 |





