
293D155X0010A2TE3 | |
---|---|
DigiKey Part Number | 718-293D155X0010A2TE3TR-ND - Tape & Reel (TR) 718-293D155X0010A2TE3CT-ND - Cut Tape (CT) 718-293D155X0010A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D155X0010A2TE3 |
Description | CAP TANT 1.5UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X0010A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.69600 | $16.96 |
50 | $1.24800 | $62.40 |
100 | $1.10890 | $110.89 |
500 | $0.87540 | $437.70 |
1,000 | $0.80336 | $803.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.75903 | $1,518.06 |
4,000 | $0.70935 | $2,837.40 |
6,000 | $0.68448 | $4,106.88 |
10,000 | $0.65692 | $6,569.20 |
14,000 | $0.64081 | $8,971.34 |
20,000 | $0.62531 | $12,506.20 |
24,000 | $0.61796 | $14,831.04 |
48,000 | $0.59324 | $28,475.52 |
50,000 | $0.59193 | $29,596.50 |