
293D107X9020D2TE3 | |
|---|---|
DigiKey Part Number | 718-1744-2-ND - Tape & Reel (TR) 718-1744-1-ND - Cut Tape (CT) 718-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X9020D2TE3 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X9020D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D107X9020D2T | Vishay Sprague | 84 | 718-594D107X9020D2TCT-ND | $43.82000 | Similar |
| 595D107X9020D2T | Vishay Sprague | 676 | 718-595D107X9020D2TCT-ND | $43.66000 | Similar |
| T491D107K020AT | KEMET | 388 | 399-11281-1-ND | $33.30000 | Direct |
| TAJD107K020RNJ | KYOCERA AVX | 11 | 478-1724-1-ND | $10.69000 | Direct |
| T491X107K020AH | KEMET | 1,204 | 399-8408-1-ND | $31.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $8.00000 | $80.00 |
| 50 | $6.36020 | $318.01 |
| 100 | $5.85210 | $585.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.99538 | $2,497.69 |
| 1,000 | $4.73016 | $4,730.16 |
| 1,500 | $4.59735 | $6,896.02 |
| 2,500 | $4.45013 | $11,125.32 |
| 3,500 | $4.36409 | $15,274.32 |
| 5,000 | $4.28130 | $21,406.50 |

