
293D107X5010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1890-2-ND - Tape & Reel (TR) 718-1890-1-ND - Cut Tape (CT) 718-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X5010D2TE3 |
Description | CAP TANT 100UF 5% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X5010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±5% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.92000 | $89.20 |
| 50 | $7.12480 | $356.24 |
| 100 | $6.57230 | $657.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.63716 | $2,818.58 |
| 1,000 | $5.34792 | $5,347.92 |
| 1,500 | $5.20306 | $7,804.59 |
| 2,500 | $5.04244 | $12,606.10 |
| 3,500 | $4.94852 | $17,319.82 |
| 5,000 | $4.85820 | $24,291.00 |

